Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MCopy
Manufacturer Standard Lead Time2 weeks
Order Code1219443
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,075.300 (CNY1,215.089) |
| 5+ | CNY947.470 (CNY1,070.6411) |
| 10+ | CNY794.080 (CNY897.3104) |
| 25+ | CNY753.720 (CNY851.7036) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,075.30 (CNY1,215.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY528MCopy
Manufacturer Standard Lead Time2 weeks
Order Code1219443
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length360.68mm
Cable Tie Width4.83mm
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360.68mm
Product Range
Ty-Rap Series
Cable Tie Colour
Natural
Cable Tie Width
4.83mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246985
