Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY527MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1992934
Product RangeTy-Rap Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY971.560 (CNY1,097.8628) |
| 5+ | CNY822.620 (CNY929.5606) |
| 10+ | CNY769.860 (CNY869.9418) |
| 25+ | CNY736.480 (CNY832.2224) |
| 50+ | CNY679.190 (CNY767.4847) |
| 100+ | CNY623.230 (CNY704.2499) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY971.56 (CNY1,097.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY527MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1992934
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length340.36mm
Cable Bundle Diameter Max88.9mm
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max
88.9mm
Cable Tie Length
340.36mm
Product Range
Ty-Rap Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
