Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY527M-NDTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4336504
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.710 (CNY20.0123) |
| 10+ | CNY16.850 (CNY19.0405) |
| 100+ | CNY15.760 (CNY17.8088) |
| 250+ | CNY14.770 (CNY16.6901) |
| 500+ | CNY13.910 (CNY15.7183) |
| 1000+ | CNY13.090 (CNY14.7917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.71 (CNY20.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY527M-NDTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4336504
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length334.57mm
Cable Tie Width6.86mm
Cable Bundle Diameter Max90mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeDetectable
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
334.57mm
Cable Bundle Diameter Max
90mm
Cable Tie Type
Detectable
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Blue
Cable Tie Width
6.86mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002656
