Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1219352
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.860 (CNY602.1318) |
| 5+ | CNY451.230 (CNY509.8899) |
| 10+ | CNY422.310 (CNY477.2103) |
| 25+ | CNY404.010 (CNY456.5313) |
| 50+ | CNY372.620 (CNY421.0606) |
| 100+ | CNY341.940 (CNY386.3922) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY532.86 (CNY602.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1219352
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length186mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
186mm
Minimum Loop Tensile Strength
50lb
Cable Tie Colour
Natural
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Standard
Technical Docs (1)
Alternatives for TY525M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133132
