Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5253MXCopy
Manufacturer Standard Lead Time5 weeks
Order Code1002194
Product RangeTy-Rap Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,163.160 (CNY1,314.3708) |
| 5+ | CNY984.580 (CNY1,112.5754) |
| 10+ | CNY921.310 (CNY1,041.0803) |
| 25+ | CNY881.290 (CNY995.8577) |
| 50+ | CNY812.600 (CNY918.238) |
| 100+ | CNY745.500 (CNY842.415) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,163.16 (CNY1,314.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5253MXCopy
Manufacturer Standard Lead Time5 weeks
Order Code1002194
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Width4.83mm
Cable Bundle Diameter Max76.2mm
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max
76.2mm
Cable Tie Width
4.83mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY5253MX
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873
