Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5253MCopy
Manufacturer Standard Lead Time9 weeks
Order Code1049288
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,083.760 (CNY1,224.6488) |
| 5+ | CNY916.950 (CNY1,036.1535) |
| 10+ | CNY857.850 (CNY969.3705) |
| 25+ | CNY820.470 (CNY927.1311) |
| 50+ | CNY756.310 (CNY854.6303) |
| 100+ | CNY693.630 (CNY783.8019) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,083.76 (CNY1,224.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5253MCopy
Manufacturer Standard Lead Time9 weeks
Order Code1049288
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length294.64mm
Cable Tie Width4.83mm
Cable Tie TypeStandard
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
4.83mm
Product Range
Ty-Rap Series
Cable Tie Length
294.64mm
Cable Tie Type
Standard
Technical Docs (1)
Alternatives for TY5253M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278
