Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5244MXCopy
Manufacturer Standard Lead Time8 weeks
Order Code1425979
Product RangeTy-Rap Series
Your Part Number
13 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,374.600 (CNY1,553.298) |
| 5+ | CNY1,366.660 (CNY1,544.3258) |
| 10+ | CNY1,292.740 (CNY1,460.7962) |
| 25+ | CNY1,254.240 (CNY1,417.2912) |
| 50+ | CNY1,216.270 (CNY1,374.3851) |
| 100+ | CNY1,073.240 (CNY1,212.7612) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,374.60 (CNY1,553.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5244MXCopy
Manufacturer Standard Lead Time8 weeks
Order Code1425979
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length368.3mm
Cable Bundle Diameter Max101.6mm
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
101.6mm
Product Range
Ty-Rap Series
Cable Tie Length
368.3mm
Cable Tie Type
Weather Resistant
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
