Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5234MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1425337
Product RangeTy-Rap Series
Your Part Number
6 In Stock
1 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.530 (CNY1,109.1289) |
| 5+ | CNY831.150 (CNY939.1995) |
| 10+ | CNY777.870 (CNY878.9931) |
| 25+ | CNY744.170 (CNY840.9121) |
| 50+ | CNY686.330 (CNY775.5529) |
| 100+ | CNY629.820 (CNY711.6966) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY981.53 (CNY1,109.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY5234MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1425337
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length355mm
Cable Bundle Diameter Max101.6mm
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
101.6mm
Product Range
Ty-Rap Series
Cable Tie Length
355mm
Cable Tie Type
Weather Resistant
Technical Docs (1)
Alternatives for TY5234MX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
