Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY52315MCopy
Manufacturer Standard Lead Time8 weeks
Order Code1049276
Product RangeTy-Rap Series
Your Part Number
10 In Stock
1,500 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.410 (CNY548.5133) |
| 5+ | CNY410.890 (CNY464.3057) |
| 10+ | CNY384.480 (CNY434.4624) |
| 25+ | CNY367.780 (CNY415.5914) |
| 50+ | CNY339.120 (CNY383.2056) |
| 100+ | CNY311.120 (CNY351.5656) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY485.41 (CNY548.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY52315MCopy
Manufacturer Standard Lead Time8 weeks
Order Code1049276
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length178mm
Cable Bundle Diameter Max38.1mm
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
178mm
Product Range
Ty-Rap Series
Cable Tie Colour
Natural
Cable Bundle Diameter Max
38.1mm
Technical Docs (1)
Alternatives for TY52315M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
