
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,537.470 (CNY3,997.3411) |
| 5+ | CNY3,493.120 (CNY3,947.2256) |
| 10+ | CNY3,292.600 (CNY3,720.638) |
| 25+ | CNY3,205.230 (CNY3,621.9099) |
| 50+ | CNY3,072.360 (CNY3,471.7668) |
| 100+ | CNY2,880.100 (CNY3,254.513) |
Product Information
Product Overview
The TY33M is an integrated mounting hole Cable Tie made of polyamide (nylon 6.6) and suitable for indoor applications. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- The no-slip tail provides easy grip during tensioning
- Features unique friction surface designed to reduce slippage during installation
- UL94V-2 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
