Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY25M.Copy
Order Code1216820
Product RangeTy-Rap Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,623.910 (CNY1,835.0183) |
| 5+ | CNY1,606.790 (CNY1,815.6727) |
| 10+ | CNY1,512.550 (CNY1,709.1815) |
| 25+ | CNY1,474.330 (CNY1,665.9929) |
| 50+ | CNY1,418.570 (CNY1,602.9841) |
| 100+ | CNY1,328.510 (CNY1,501.2163) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,623.91 (CNY1,835.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY25M.Copy
Order Code1216820
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length185.7mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max44.45mm
Cable Tie TypeStandard
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
185.7mm
Cable Bundle Diameter Max
44.45mm
Product Range
Ty-Rap Series
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Cable Tie Type
Standard
Technical Docs (1)
Alternatives for TY25M.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156661
