Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY253MX.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1425978
Product RangeTy-Rap Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,559.350 (CNY4,022.0655) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,559.35 (CNY4,022.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY253MX.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1425978
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Width4.83mm
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Colour
Black
Cable Bundle Diameter Max
76.2mm
Cable Tie Type
Standard
Cable Tie Width
4.83mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84842
