Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY24MX.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2192913
Product RangeTy-Rap Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,895.380 (CNY2,141.7794) |
| 5+ | CNY1,864.310 (CNY2,106.6703) |
| 10+ | CNY1,762.720 (CNY1,991.8736) |
| 25+ | CNY1,710.840 (CNY1,933.2492) |
| 50+ | CNY1,649.230 (CNY1,863.6299) |
| 100+ | CNY1,551.230 (CNY1,752.8899) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,895.38 (CNY2,141.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY24MX.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2192913
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length139.7mm
Cable Tie Width3.56mm
Cable Bundle Diameter Max28.7mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
139.7mm
Cable Bundle Diameter Max
28.7mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
3.56mm
Minimum Loop Tensile Strength
40lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY24MX.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62302
