
9,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,428.780 (CNY2,744.5214) |
| 5+ | CNY2,222.520 (CNY2,511.4476) |
| 10+ | CNY2,214.060 (CNY2,501.8878) |
| 25+ | CNY2,205.590 (CNY2,492.3167) |
| 50+ | CNY2,098.570 (CNY2,371.3841) |
| 100+ | CNY1,836.690 (CNY2,075.4597) |
Product Information
Product Overview
The TY24MX is a Ty-Rap® self-locking Cable Tie with stainless steel locking device bulk pack. Oval low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. It insures both maximum strength and the right tightness every time. Because there are no notches, TyRap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads.
- UL94V-2 Flammability rating
- No-slip tail provides easy grip during tensioning
- Unique friction surface designed to reduce slippage during installation
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
140mm
29mm
Ty-Rap Series
3.6mm
40lb
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
