Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY23MX.Copy
Order Code1992909
Product RangeTy-Rap Series
Your Part Number
51 In Stock
2,020 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,714.240 (CNY1,937.0912) |
| 5+ | CNY1,449.430 (CNY1,637.8559) |
| 10+ | CNY1,305.800 (CNY1,475.554) |
| 25+ | CNY1,213.690 (CNY1,371.4697) |
| 50+ | CNY1,106.740 (CNY1,250.6162) |
| 100+ | CNY1,028.360 (CNY1,162.0468) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,714.24 (CNY1,937.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY23MX.Copy
Order Code1992909
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length91.95mm
Cable Tie Width2.29mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeWeather Resistant
Product RangeTy-Rap Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
91.95mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Black
Cable Tie Width
2.29mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY23MX.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
