
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,507.980 (CNY1,704.0174) |
| 5+ | CNY1,483.130 (CNY1,675.9369) |
| 10+ | CNY1,401.890 (CNY1,584.1357) |
| 25+ | CNY1,360.400 (CNY1,537.252) |
| 50+ | CNY1,311.130 (CNY1,481.5769) |
| 100+ | CNY1,232.750 (CNY1,393.0075) |
Product Information
Product Overview
The TY23MX is a Ty-Rap® Self-locking Cable Tie with stainless steel locking device bulk pack. Ultraviolet-resistant nylon 6.6 (polyamide 6.6), black color. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Because there are no notches, Ty-Rap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
- UL94V-2 Flammability rating
- No-slip tail provides easy grip during tensioning
- Unique friction surface designed to reduce slippage during installation
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
92mm
16mm
Ty-Rap Series
2.4mm
18lb
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
