
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,364.590 (CNY1,541.9867) |
| 5+ | CNY1,151.860 (CNY1,301.6018) |
| 10+ | CNY1,036.480 (CNY1,171.2224) |
| 25+ | CNY962.490 (CNY1,087.6137) |
| 50+ | CNY876.580 (CNY990.5354) |
| 100+ | CNY795.660 (CNY899.0958) |
Product Information
Product Overview
The TY23M Cable tie is part of ABB's wide range of accessories for wire management and connectivity. The natural colored cable ties of the Ty-RAP product range are made of nylon 6.6 (polyamide 6.6) with the dimensions 91.95x2.29mm. These cable ties have a flat head, making them easier to pull through partitions. The lock made of non-magnetic stainless steel ensures a firm, reliable and consistently stable binding quality. Since the Ty-Rap cable ties have no ratchet teeth or grooves, there is an unlimited number of locking positions, which enables precise tightening to the respective bundle diameter. The smooth body without ratchet teeth or grooves reduces the number of overstressed areas under tension and gives the Ty-Rap cable ties a firmer, flatter profile compared to conventional cable ties with grooved bodies. The unique, light nub on the inside of the tape ensures that the cable tie sits securely on the cable bundle without slipping. The rounded edges prevent the insulation of the cables and lines from being damaged by sharp edges or serrations. It is suitable for indoor applications.
- The natural colored Ty-Rap steel nose cable tie made of polyamide 6.6 is available in several lengths and widths and different tensile strengths
- The corrosion-resistant, anti-magnetic steel nose made of stainless steel type 316 in the cable tie head guarantees the strongest and safest hold on the market
- The light nub on the inside of the tape ensures that the tie sits securely on the cable bundle, the no-slip tail provides easy grip during tensioning
- The rounded edges prevent the insulation of the cables and lines from being damaged by sharp edges or serrations. It is suitable for indoor applications
Applications
Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
91.95mm
16mm
Standard
No SVHC (17-Jan-2023)
Natural
2.29mm
18lb
Ty-Rap Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
