Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY234MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1425963
Product RangeTy-Rap Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,667.000 (CNY3,013.710) |
| 5+ | CNY2,639.090 (CNY2,982.1717) |
| 10+ | CNY2,485.410 (CNY2,808.5133) |
| 25+ | CNY2,423.070 (CNY2,738.0691) |
| 50+ | CNY2,332.140 (CNY2,635.3182) |
| 100+ | CNY2,185.280 (CNY2,469.3664) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,667.00 (CNY3,013.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY234MXCopy
Manufacturer Standard Lead Time6 weeks
Order Code1425963
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length355mm
Cable Tie Width2.29mm
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
355mm
Product Range
Ty-Rap Series
Cable Tie Colour
Black
Cable Tie Width
2.29mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119297
