Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18-100CCopy
Order Code1712170
Product RangeTy-Fast Series
Also Known As7TCG054360R0076
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18-100CCopy
Order Code1712170
Product RangeTy-Fast Series
Also Known As7TCG054360R0076
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length112mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product RangeTy-Fast Series
Alternatives for TY100-18-100C
1 Product Found
Product Overview
The TY100-18-100C is a Ty-Fast® Standard Cable Tie for multipurpose use. All plastic polyamide 6.6 construction, natural colour. It is moisturized to optimum performance levels at machine-side and should be stored in cool dry areas out of direct sunlight.
- UL94V-2 Flammability rating
- ERG50, WT193A tooling
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
112mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
Ty-Fast Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
