Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF075-78ALCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338436
Product RangeTCF Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.620 (CNY436.8806) |
| 5+ | CNY367.240 (CNY414.9812) |
| 10+ | CNY348.930 (CNY394.2909) |
| 25+ | CNY332.720 (CNY375.9736) |
| 50+ | CNY323.340 (CNY365.3742) |
| 100+ | CNY313.250 (CNY353.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.62 (CNY436.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF075-78ALCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338436
Product RangeTCF Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.66"
Cable Diameter Max0.78"
Cable Gland MaterialAluminum
Gland ColourSilver
IP / NEMA Rating-
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.78"
Gland Colour
Silver
Product Range
TCF Series
Cable Diameter Min
0.66"
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246
