Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF050-27ALCopy
Manufacturer Standard Lead Time2 weeks
Order Code4338435
Product RangeTCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.660 (CNY355.5658) |
| 5+ | CNY298.890 (CNY337.7457) |
| 10+ | CNY283.990 (CNY320.9087) |
| 25+ | CNY270.790 (CNY305.9927) |
| 50+ | CNY263.160 (CNY297.3708) |
| 100+ | CNY254.950 (CNY288.0935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.66 (CNY355.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF050-27ALCopy
Manufacturer Standard Lead Time2 weeks
Order Code4338435
Product RangeTCF Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.15"
Cable Diameter Max0.27"
Cable Gland MaterialAluminum
Gland ColourSilver
IP / NEMA Rating-
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.27"
Gland Colour
Silver
Product Range
TCF Series
Cable Diameter Min
0.15"
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06237
