Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TB.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1842411
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,600.270 (CNY4,068.3051) |
| 5+ | CNY3,531.700 (CNY3,990.821) |
| 10+ | CNY3,463.120 (CNY3,913.3256) |
| 25+ | CNY3,394.550 (CNY3,835.8415) |
| 50+ | CNY3,325.980 (CNY3,758.3574) |
| 100+ | CNY3,257.400 (CNY3,680.862) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,600.27 (CNY4,068.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TB.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1842411
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width12.7mm
Height-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for TC826-TB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.936684
