Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5342ACopy
Order Code4336255
Product RangeTy-Rap Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,934.920 (CNY4,446.4596) |
| 5+ | CNY3,859.770 (CNY4,361.5401) |
| 10+ | CNY3,784.630 (CNY4,276.6319) |
| 25+ | CNY3,709.490 (CNY4,191.7237) |
| 50+ | CNY3,634.340 (CNY4,106.8042) |
| 100+ | CNY3,559.200 (CNY4,021.896) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,934.92 (CNY4,446.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5342ACopy
Order Code4336255
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.58mm
Width28.58mm
Height6.35mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.58mm
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35789
