Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105..
Order Code1610393
Also Known As7TAG009840R0005
Your Part Number
67 In Stock
57 more incoming. You can reserve stock now
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,703.710 (CNY7,575.1923) |
| 5+ | CNY6,575.130 (CNY7,429.8969) |
| 10+ | CNY6,446.560 (CNY7,284.6128) |
| 25+ | CNY6,317.990 (CNY7,139.3287) |
| 50+ | CNY6,189.440 (CNY6,994.0672) |
| 100+ | CNY6,060.870 (CNY6,848.7831) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY6,703.71 (CNY7,575.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105..
Order Code1610393
Also Known As7TAG009840R0005
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourSilver
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height-
Product Range-
Product Overview
The TC105 is a Cable Tie Mounting Base made of aluminum. It is suitable for up to 50lbs cable ties. It accepts 0.19mm maximum width tie.
- Epoxy glue (TC2PA)/screw mounting method
- #10 Screw stud
- Metallic
- -60 to 250°F Temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Silver
Length
25.4mm
Height
-
Mounting Hole Dia
-
Mount Material
Aluminium
Width
12.7mm
Product Range
-
Technical Docs (1)
Alternatives for TC105..
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
