Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-500-0-CCopy
Order Code3595877
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,255.510 (CNY1,418.7263) |
| 5+ | CNY1,171.200 (CNY1,323.456) |
| 10+ | CNY1,121.230 (CNY1,266.9899) |
| 25+ | CNY1,062.090 (CNY1,200.1617) |
| 50+ | CNY1,016.130 (CNY1,148.2269) |
| 100+ | CNY959.410 (CNY1,084.1333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,255.51 (CNY1,418.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-500-0-CCopy
Order Code3595877
Product RangeTy-Rap Series
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.525mm
Bundle Dia Max - Metric101.6mm
Product RangeTy-Rap Series
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Colour
Black
Reel Length (Metric)
30.48m
Bundle Dia Min - Metric
9.525mm
Product Range
Ty-Rap Series
External Diameter - Metric
12.7mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.653826
