Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,700.930 (CNY5,312.0509) |
| 5+ | CNY4,499.680 (CNY5,084.6384) |
| 10+ | CNY4,237.370 (CNY4,788.2281) |
| 25+ | CNY3,782.700 (CNY4,274.451) |
| 50+ | CNY3,610.740 (CNY4,080.1362) |
| 100+ | CNY3,576.160 (CNY4,041.0608) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY4,700.93 (CNY5,312.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC150-TBCopy
Order Code4338164
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourBlack
External Diameter1.9"
Outside Diameter1.9"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Black
Outside Diameter
1.9"
SVHC
No SVHC (15-Jan-2018)
Coating
-
External Diameter
1.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.74824
