Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT950PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338162
Your Part Number
1,668 In Stock
Need more?
1,668 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.080 (CNY139.0804) |
| 10+ | CNY116.920 (CNY132.1196) |
| 25+ | CNY110.490 (CNY124.8537) |
| 100+ | CNY104.050 (CNY117.5765) |
| 250+ | CNY103.490 (CNY116.9437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.08 (CNY139.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT950PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338162
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length-
IP / NEMA RatingNEMA 4, NEMA 4X
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Thermoplastic
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
