Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT75PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338155
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.000 (CNY124.300) |
| 10+ | CNY104.720 (CNY118.3336) |
| 25+ | CNY96.180 (CNY108.6834) |
| 100+ | CNY88.010 (CNY99.4513) |
| 250+ | CNY84.390 (CNY95.3607) |
| 500+ | CNY79.900 (CNY90.287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.00 (CNY124.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT75PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338155
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length44.63mm
IP / NEMA RatingNEMA 4, NEMA 4X
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
44.63mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
