Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT50PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338154
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.160 (CNY96.2308) |
| 10+ | CNY83.240 (CNY94.0612) |
| 25+ | CNY80.760 (CNY91.2588) |
| 100+ | CNY69.410 (CNY78.4333) |
| 250+ | CNY69.010 (CNY77.9813) |
| 500+ | CNY68.610 (CNY77.5293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.16 (CNY96.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT50PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4338154
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length41.55mm
IP / NEMA RatingNEMA 4, NEMA 4X
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
41.55mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032886
