Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18-0-MCopy
Manufacturer Standard Lead Time2 weeks
Order Code1381617
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY974.770 (CNY1,101.4901) |
| 5+ | CNY825.020 (CNY932.2726) |
| 10+ | CNY771.970 (CNY872.3261) |
| 25+ | CNY738.410 (CNY834.4033) |
| 50+ | CNY680.810 (CNY769.3153) |
| 100+ | CNY624.550 (CNY705.7415) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY974.77 (CNY1,101.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18-0-MCopy
Manufacturer Standard Lead Time2 weeks
Order Code1381617
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length101.6mm
Cable Tie Width2.54mm
Cable Bundle Diameter Max15.875mm
Cable Tie TypeMiniature
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
15.875mm
Cable Tie Colour
Black
Cable Tie Width
2.54mm
Cable Tie Type
Miniature
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
