Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH250-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336364
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.040 (CNY649.7952) |
| 5+ | CNY523.170 (CNY591.1821) |
| 10+ | CNY488.910 (CNY552.4683) |
| 25+ | CNY455.710 (CNY514.9523) |
| 50+ | CNY439.770 (CNY496.9401) |
| 100+ | CNY428.200 (CNY483.866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.04 (CNY649.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH250-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336364
Technical Datasheet
Conduit ConfigurationStraight
Trade Size5/2"
Conduit MaterialZinc
Conduit Colour-
External Length67.31mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
67.31mm
Product Range
-
Trade Size
5/2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.841882
