Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH200-TBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4336363
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.740 (CNY322.8862) |
| 5+ | CNY259.970 (CNY293.7661) |
| 10+ | CNY242.950 (CNY274.5335) |
| 25+ | CNY226.450 (CNY255.8885) |
| 50+ | CNY218.520 (CNY246.9276) |
| 100+ | CNY212.780 (CNY240.4414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.74 (CNY322.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH200-TBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4336363
Technical Datasheet
Conduit ConfigurationStraight
Trade Size2"
Conduit MaterialZinc
Conduit Colour-
External Length49.28mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
49.28mm
Product Range
-
Trade Size
2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484173
