Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH150-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336362
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.690 (CNY219.9997) |
| 10+ | CNY177.130 (CNY200.1569) |
| 25+ | CNY165.530 (CNY187.0489) |
| 100+ | CNY154.290 (CNY174.3477) |
| 250+ | CNY148.890 (CNY168.2457) |
| 500+ | CNY144.980 (CNY163.8274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.69 (CNY220.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH150-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336362
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/2"
Conduit MaterialZinc
Conduit Colour-
External Length47.63mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
47.63mm
Product Range
-
Trade Size
3/2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824
