Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY68.920 (CNY77.8796) |
Price for:Each
Minimum: 100
Multiple: 100
CNY6,892.00 (CNY7,787.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050-TBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4336361
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialZinc
Conduit Colour-
External Length228.6mm
IP / NEMA RatingNEMA 3R, NEMA 4, NEMA 13
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
228.6mm
Product Range
-
Trade Size
1/2"
Conduit Colour
-
IP / NEMA Rating
NEMA 3R, NEMA 4, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08505
