Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC200Copy
Manufacturer Standard Lead Time5 weeks
Order Code4338158
Product RangeXTRAFLEX Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,098.230 (CNY14,800.9999) |
| 5+ | CNY12,972.540 (CNY14,658.9702) |
| 10+ | CNY11,456.650 (CNY12,946.0145) |
Price for:1 Reel: (50ft/15.24m)
Minimum: 1
Multiple: 1
CNY13,098.23 (CNY14,801.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC200Copy
Manufacturer Standard Lead Time5 weeks
Order Code4338158
Product RangeXTRAFLEX Series
Technical Datasheet
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter50.8mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeXTRAFLEX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
XTRAFLEX Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
50.8mm
Length - Imperial
50ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.72764
