Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoD8-38Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338240
Product RangeSta-Kon D Series
Your Part Number
712 In Stock
Need more?
712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 10+ | CNY31.860 (CNY36.0018) |
| 100+ | CNY24.670 (CNY27.8771) |
| 250+ | CNY22.830 (CNY25.7979) |
| 500+ | CNY20.750 (CNY23.4475) |
| 1000+ | CNY19.210 (CNY21.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoD8-38Copy
Manufacturer Standard Lead Time6 weeks
Order Code4338240
Product RangeSta-Kon D Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeSta-Kon D Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
8AWG
Product Range
Sta-Kon D Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for D8-38
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
