Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-12-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1905759
Your Part Number
2,432 In Stock
Need more?
2,432 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.690 (CNY60.6697) |
| 10+ | CNY50.720 (CNY57.3136) |
| 100+ | CNY47.980 (CNY54.2174) |
| 250+ | CNY40.740 (CNY46.0362) |
| 500+ | CNY39.560 (CNY44.7028) |
| 1000+ | CNY38.380 (CNY43.3694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.69 (CNY60.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-12-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1905759
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min10.008mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
Technical Specifications
Thread Size
1/2" NPT
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
Cable Diameter Min
10.008mm
Gland Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016026
