Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029700R0011
Order Code1208186
Product RangeSta-Kon 250
Also Known AsB14250
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.650 (CNY519.4045) |
| 5+ | CNY453.890 (CNY512.8957) |
| 10+ | CNY424.660 (CNY479.8658) |
| 25+ | CNY397.540 (CNY449.2202) |
| 50+ | CNY389.560 (CNY440.2028) |
| 100+ | CNY370.030 (CNY418.1339) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY459.65 (CNY519.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029700R0011
Order Code1208186
Product RangeSta-Kon 250
Also Known AsB14250
Technical Datasheet
Product RangeSta-Kon 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B14-250 is a non-insulated Female Disconnect made of brass with metallic electro tin plated finish. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The Sta-Kon® disconnect features complete line of installing tools, engineered to match tool with terminal and funnel-entry insulators enable easier inserting of wire into barrel. The female disconnect terminal and matching male tabs accommodate a range of 16 to 14AWG.
- Offers long-term dependability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
