Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029700R0014Copy
Order Code1208187
Product RangeSta-Kon 250
Also Known AsC10250F
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029700R0014Copy
Order Code1208187
Product RangeSta-Kon 250
Also Known AsC10250F
Technical Datasheet
Product RangeSta-Kon 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C10-250F is a non-insulated Female Disconnect made of brass with metallic electro tin plated finish. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength. The Sta-Kon® disconnect features internal barrel serrations and long barrel provide for maximum tensile strength, complete line of installing tools and engineered to match tool with terminal. It also features funnel-entry insulators enable easier inserting of wire into barrel.
- Serrated barrel increases grip on wire
- Color-coded for easy installation
- Offers long-term dependability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
