Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029450R0000Copy
Order Code1208166
Product RangeSta-Kon RC
Also Known As10RC-10
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029450R0000Copy
Order Code1208166
Product RangeSta-Kon RC
Also Known As10RC-10
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon RC
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Alternatives for 7TAI029450R0000
2 Products Found
Product Overview
The 10RC-10 is a Ring Tongue Terminal with electro tin-plated copper contact and yellow insulated vinyl insulator. Crimp termination method, M5 stud size, #10 tab size and 12 to 10AWG wire size. It is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value.
- 600V Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
Sta-Kon RC
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326
