Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5341Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337996
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.650 (CNY163.4545) |
| 10+ | CNY141.050 (CNY159.3865) |
| 25+ | CNY121.230 (CNY136.9899) |
| 100+ | CNY119.830 (CNY135.4079) |
| 250+ | CNY118.430 (CNY133.8259) |
| 500+ | CNY117.390 (CNY132.6507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.65 (CNY163.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5341Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337996
Technical Datasheet
Conduit Configuration45 Degree
Trade Size3/8"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length53.98mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
53.98mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
