Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.550 (CNY206.2815) |
| 10+ | CNY163.930 (CNY185.2409) |
| 25+ | CNY153.020 (CNY172.9126) |
| 100+ | CNY142.100 (CNY160.573) |
| 250+ | CNY139.470 (CNY157.6011) |
| 500+ | CNY136.830 (CNY154.6179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.55 (CNY206.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5334-TBCopy
Order Code4337971
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length52.39mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
52.39mm
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159214
