Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5333Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338223
Your Part Number
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.870 (CNY128.6731) |
| 10+ | CNY101.570 (CNY114.7741) |
| 25+ | CNY97.880 (CNY110.6044) |
| 100+ | CNY89.330 (CNY100.9429) |
| 250+ | CNY81.980 (CNY92.6374) |
| 500+ | CNY77.030 (CNY87.0439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.87 (CNY128.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5333Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338223
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length41.28mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
41.28mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
