Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337995
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.370 (CNY102.1181) |
| 10+ | CNY85.750 (CNY96.8975) |
| 25+ | CNY79.660 (CNY90.0158) |
| 100+ | CNY68.320 (CNY77.2016) |
| 250+ | CNY63.120 (CNY71.3256) |
| 500+ | CNY60.800 (CNY68.704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.37 (CNY102.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337995
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length38.1mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
38.1mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
