Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4961NMCopy
Manufacturer Standard Lead Time3 weeks
Order Code4337125
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.520 (CNY312.4676) |
| 5+ | CNY256.820 (CNY290.2066) |
| 10+ | CNY237.110 (CNY267.9343) |
| 25+ | CNY226.970 (CNY256.4761) |
| 50+ | CNY220.070 (CNY248.6791) |
| 100+ | CNY213.210 (CNY240.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.52 (CNY312.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No4961NMCopy
Manufacturer Standard Lead Time3 weeks
Order Code4337125
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.56"
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.56"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.31"
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
