Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.790 (CNY148.9227) |
| 10+ | CNY128.000 (CNY144.640) |
| 25+ | CNY124.030 (CNY140.1539) |
| 100+ | CNY118.540 (CNY133.9502) |
| 250+ | CNY115.920 (CNY130.9896) |
| 500+ | CNY111.860 (CNY126.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.79 (CNY148.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3305
Order Code4337978
Technical Datasheet
Thread Size-
Cable Diameter Min21.59mm
Cable Diameter Max35.18mm
Cable Gland MaterialIron
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
-
Cable Diameter Max
35.18mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
21.59mm
Cable Gland Material
Iron
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111132
