Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3304Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338210
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,948.760 (CNY2,202.0988) |
| 5+ | CNY1,923.590 (CNY2,173.6567) |
| 10+ | CNY1,898.410 (CNY2,145.2033) |
| 25+ | CNY1,784.120 (CNY2,016.0556) |
| 50+ | CNY1,707.990 (CNY1,930.0287) |
| 100+ | CNY1,647.050 (CNY1,861.1665) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,948.76 (CNY2,202.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3304Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338210
Technical Datasheet
Thread Size-
Cable Diameter Min17.53mm
Cable Diameter Max17.78mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
-
Cable Diameter Max
17.78mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
17.53mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.701
