Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2941NMCopy
Manufacturer Standard Lead Time4 weeks
Order Code4337122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.940 (CNY233.8422) |
| 10+ | CNY197.130 (CNY222.7569) |
| 25+ | CNY187.850 (CNY212.2705) |
| 100+ | CNY179.630 (CNY202.9819) |
| 250+ | CNY174.890 (CNY197.6257) |
| 500+ | CNY169.770 (CNY191.8401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.94 (CNY233.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2941NMCopy
Manufacturer Standard Lead Time4 weeks
Order Code4337122
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.5"
Cable Diameter Max0.75"
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.75"
Gland Colour
Black
Product Range
-
Cable Diameter Min
0.5"
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
