Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2920ALCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338241
Your Part Number
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.660 (CNY155.5558) |
| 10+ | CNY128.410 (CNY145.1033) |
| 25+ | CNY119.160 (CNY134.6508) |
| 100+ | CNY118.760 (CNY134.1988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.66 (CNY155.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2920ALCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338241
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.125"
Cable Diameter Max0.375"
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.375"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.125"
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
