Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2532Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337998
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.530 (CNY153.1489) |
| 10+ | CNY115.120 (CNY130.0856) |
| 25+ | CNY112.080 (CNY126.6504) |
| 100+ | CNY109.880 (CNY124.1644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.53 (CNY153.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2532Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337998
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
-
Gland Colour
-
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086411
